Part Details for 935264824118 by NXP Semiconductors
Overview of 935264824118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935264824118
935264824118 CAD Models
935264824118 Part Data Attributes
|
935264824118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935264824118
NXP Semiconductors
IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935264824118
This table gives cross-reference parts and alternative options found for 935264824118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264824118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C6800L | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Pericom Semiconductor Corporation | 935264824118 vs PI5C6800L |
74FST6800PGG | 10-Bit Bus Switch with Precharge, TSSOP62/Tube | Renesas Electronics Corporation | 935264824118 vs 74FST6800PGG |
IDT74FST6800PG8 | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 935264824118 vs IDT74FST6800PG8 |
SN74CBTS6800PWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with pre-charged outputs 24-TSSOP -40 to 85 | Texas Instruments | 935264824118 vs SN74CBTS6800PWR |
SN74CBT6800CPWRE4 | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 935264824118 vs SN74CBT6800CPWRE4 |
SN74CBT6800APWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-TSSOP -40 to 85 | Texas Instruments | 935264824118 vs SN74CBT6800APWR |
IDTQS3800PA8 | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 935264824118 vs IDTQS3800PA8 |
FST6800MTC | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 935264824118 vs FST6800MTC |
PI5C6800LE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, TSSOP-24 | Pericom Semiconductor Corporation | 935264824118 vs PI5C6800LE |
QS3800PA | Bus Driver, CMOS, PDSO24 | Integrated Device Technology Inc | 935264824118 vs QS3800PA |