There are no models available for this part yet.
Overview of 935265468118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
CAD Models for 935265468118 by NXP Semiconductors
Part Data Attributes for 935265468118 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AHC
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Logic IC Type
|
MULTIPLEXER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
16 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for 935265468118
This table gives cross-reference parts and alternative options found for 935265468118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265468118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC257PW | Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935265468118 vs 74AHC257PW |
935265468112 | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935265468118 vs 935265468112 |
935265468112 | IC AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 935265468118 vs 935265468112 |
74AHC257PW,112 | 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin | Nexperia | 935265468118 vs 74AHC257PW,112 |