Part Details for 935265469112 by NXP Semiconductors
Overview of 935265469112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265469112
935265469112 CAD Models
935265469112 Part Data Attributes
|
935265469112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935265469112
NXP Semiconductors
IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935265469112
This table gives cross-reference parts and alternative options found for 935265469112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265469112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT257D | Multiplexer, AHCT/VHCT/VT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935265469112 vs 74AHCT257D |
935265469118 | IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 935265469112 vs 935265469118 |
935265469112 | Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935265469112 vs 935265469112 |
74AHCT257D,112 | 74AHC(T)257 - Quad 2-input multiplexer; 3-state SOP 16-Pin | NXP Semiconductors | 935265469112 vs 74AHCT257D,112 |
935265469118 | Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935265469112 vs 935265469118 |
74AHCT257D-T | IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1 SOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 935265469112 vs 74AHCT257D-T |
74AHCT257D,112 | 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us SOP 16-Pin | Nexperia | 935265469112 vs 74AHCT257D,112 |
74AHCT257D,118 | 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us SOP 16-Pin | Nexperia | 935265469112 vs 74AHCT257D,118 |
74AHCT257D,118 | 74AHC(T)257 - Quad 2-input multiplexer; 3-state SOP 16-Pin | NXP Semiconductors | 935265469112 vs 74AHCT257D,118 |