Part Details for 935265502118 by NXP Semiconductors
Overview of 935265502118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265502118
935265502118 CAD Models
935265502118 Part Data Attributes
|
935265502118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935265502118
NXP Semiconductors
IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360, TSSOP-20, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for 935265502118
This table gives cross-reference parts and alternative options found for 935265502118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265502118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3245APWLE | Octal FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | 935265502118 vs SN74CBT3245APWLE |
CBT3245APW | IC CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935265502118 vs CBT3245APW |
PI5C3245LEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | 935265502118 vs PI5C3245LEX |
IDTQS3245PA8 | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | 935265502118 vs IDTQS3245PA8 |
SN74CBT3245APWG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 935265502118 vs SN74CBT3245APWG4 |
CBT3245APW,112 | CBT3245A - Octal bus switch@en-us | Nexperia | 935265502118 vs CBT3245APW,112 |
74FST3245DTR2 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | 935265502118 vs 74FST3245DTR2 |
FST3245MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 935265502118 vs FST3245MTCX_NL |
935271055112 | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935265502118 vs 935271055112 |
PI5C3245LE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 | Diodes Incorporated | 935265502118 vs PI5C3245LE |