Part Details for 935265563112 by NXP Semiconductors
Overview of 935265563112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265563112
935265563112 CAD Models
935265563112 Part Data Attributes
|
935265563112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935265563112
NXP Semiconductors
IC AHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935265563112
This table gives cross-reference parts and alternative options found for 935265563112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265563112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC123ADR | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | 935265563112 vs SN74AHC123ADR |
SN74AHC123ADRE4 | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | 935265563112 vs SN74AHC123ADRE4 |
74AHC123AD,112 | 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | 935265563112 vs 74AHC123AD,112 |
74AHC123AD,118 | 74AHC(T)123A - Dual retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | 935265563112 vs 74AHC123AD,118 |
SN74AHC123AMDREP | Enhanced Product Dual Retriggerable Monostable Multivibrator 16-SOIC -55 to 125 | Texas Instruments | 935265563112 vs SN74AHC123AMDREP |
74AHC123AD-T | IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | 935265563112 vs 74AHC123AD-T |
SN74AHC123ADE4 | AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 935265563112 vs SN74AHC123ADE4 |
935265563118 | IC AHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 935265563112 vs 935265563118 |
74AHC123AD | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Nexperia | 935265563112 vs 74AHC123AD |