Part Details for 935266778118 by Nexperia
Overview of 935266778118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Part Details for 935266778118
935266778118 CAD Models
935266778118 Part Data Attributes:
|
935266778118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935266778118
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | DEVICE OPERATES AT LOW VOLTAGE STANDARDS | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 935266778118
This table gives cross-reference parts and alternative options found for 935266778118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935266778118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16244DGG,518 | 74AVC16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | 935266778118 vs 74AVC16244DGG,518 |
74AVCH16244DGG,512 | 74AVCH16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | 935266778118 vs 74AVCH16244DGG,512 |
935264443112 | IC AVC SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935266778118 vs 935264443112 |
935264443118 | IC AVC SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935266778118 vs 935264443118 |
74AVC16244DGG | IC AVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935266778118 vs 74AVC16244DGG |
PI74AVCH16244AX | Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 935266778118 vs PI74AVCH16244AX |
74AVCH16244DGG,112 | 74AVCH16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | 935266778118 vs 74AVCH16244DGG,112 |
935264443112 | Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 935266778118 vs 935264443112 |
935264443118 | Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 935266778118 vs 935264443118 |
74AVC16244DGG | Bus Driver | Nexperia | 935266778118 vs 74AVC16244DGG |