Part Details for 935266801112 by NXP Semiconductors
Overview of 935266801112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Telecommunications
Medical Imaging
Communication and Networking
Part Details for 935266801112
935266801112 CAD Models
935266801112 Part Data Attributes
|
935266801112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935266801112
NXP Semiconductors
IC 32-LINE 150 ohm OTHER TERMINATOR, PDSO56, PLASTIC, TSSOP-56, Bus Terminator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Pull-up Resistance-Nom | 150 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |