Part Details for 935267933112 by Nexperia
Overview of 935267933112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935267933112
935267933112 CAD Models
935267933112 Part Data Attributes
|
935267933112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935267933112
Nexperia
Bus Driver, AVC Series, 20-Func, 1-Bit, True Output, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 935267933112
This table gives cross-reference parts and alternative options found for 935267933112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267933112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16836ADGG,118 | 74AVC16836A - 20-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | 935267933112 vs 74AVC16836ADGG,118 |
74AVC16836ADG-T | IC AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935267933112 vs 74AVC16836ADG-T |
74AVC16836ADGG,112 | 74AVC16836A - 20-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | 935267933112 vs 74AVC16836ADGG,112 |
74AVC16836ADGV | AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 4.40 MM, 0.40 MM PITCH, PLASTIC, MO-194, SOT-481-2, TSSOP-56 | NXP Semiconductors | 935267933112 vs 74AVC16836ADGV |
74AVC16836ADGV,112 | 74AVC16836A - 20-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | 935267933112 vs 74AVC16836ADGV,112 |
PI74AVC+16836AE | Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 935267933112 vs PI74AVC+16836AE |
935267933112 | IC AVC SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935267933112 vs 935267933112 |
74AVC16836ADG | IC AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935267933112 vs 74AVC16836ADG |
74AVCH16836DGG | IC AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935267933112 vs 74AVCH16836DGG |
PI74AVC+16836AEX | Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 935267933112 vs PI74AVC+16836AEX |