Part Details for 935268378115 by NXP Semiconductors
Overview of 935268378115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935268378115
935268378115 CAD Models
935268378115 Part Data Attributes
|
935268378115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935268378115
NXP Semiconductors
LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935268378115
This table gives cross-reference parts and alternative options found for 935268378115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268378115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ00P5X | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268378115 vs NC7SZ00P5X |
NC7SZ00P5X | TinyLogic UHS 2-Input NAND Gate, 3000-REEL | onsemi | 935268378115 vs NC7SZ00P5X |
935268378125 | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935268378115 vs 935268378125 |
74LX1G00CTR | TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 935268378115 vs 74LX1G00CTR |
SN74LVC1G00IDCKREP | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 85 | Texas Instruments | 935268378115 vs SN74LVC1G00IDCKREP |
SN74LVC1G00DCKTG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935268378115 vs SN74LVC1G00DCKTG4 |
SN74LVC1G00DCKRG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935268378115 vs SN74LVC1G00DCKRG4 |
SN74LVC1G00DCKRE4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935268378115 vs SN74LVC1G00DCKRE4 |
NC7SZ00P5 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268378115 vs NC7SZ00P5 |
SN74LVC1G00DCKTE4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935268378115 vs SN74LVC1G00DCKTE4 |