Part Details for 935268378118 by Nexperia
Overview of 935268378118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935268378118
935268378118 CAD Models
935268378118 Part Data Attributes
|
935268378118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268378118
Nexperia
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935268378118
This table gives cross-reference parts and alternative options found for 935268378118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268378118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ00P5 | TinyLogic UHS 2-Input NAND Gate, 250-REEL | onsemi | 935268378118 vs NC7SZ00P5 |
NC7SZ00P5_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268378118 vs NC7SZ00P5_NL |
SN74LVC1G00DCKTG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935268378118 vs SN74LVC1G00DCKTG4 |
V62/04732-01XE | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 85 | Texas Instruments | 935268378118 vs V62/04732-01XE |
SN74LVC1G00DCKT | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935268378118 vs SN74LVC1G00DCKT |
SN74LVC1G00DCKR | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935268378118 vs SN74LVC1G00DCKR |
NL17SZ00DFT2 | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, SOT-353, SC-70, SC-88A, 5 PIN | onsemi | 935268378118 vs NL17SZ00DFT2 |
74LVC1G00GW,125 | 74LVC1G00 - Single 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | 935268378118 vs 74LVC1G00GW,125 |
NC7SZ00P5 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268378118 vs NC7SZ00P5 |
74LVC1G00SE-7 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 935268378118 vs 74LVC1G00SE-7 |