Part Details for 935268381125 by NXP Semiconductors
Overview of 935268381125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935268381125
935268381125 CAD Models
935268381125 Part Data Attributes
|
935268381125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935268381125
NXP Semiconductors
IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-353 | |
Package Description | PLASTIC, SOT-353, SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 935268381125
This table gives cross-reference parts and alternative options found for 935268381125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268381125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G32GW/DG,125 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | 935268381125 vs 74LVC1G32GW/DG,125 |
NC7SZ32P5 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268381125 vs NC7SZ32P5 |
SN74LVC1G32DCKTE4 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 935268381125 vs SN74LVC1G32DCKTE4 |
935268381165 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935268381125 vs 935268381165 |
935268381118 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NXP Semiconductors | 935268381125 vs 935268381118 |
SN74LVC1G32QDCKRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | 935268381125 vs SN74LVC1G32QDCKRQ1 |
74LVC1G32GW | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 935268381125 vs 74LVC1G32GW |
935268381118 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935268381125 vs 935268381118 |
SN74LVC1G32DCKJ | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 935268381125 vs SN74LVC1G32DCKJ |
NC7SZ32P5 | TinyLogic UHS 2-Input OR Gate, 250-REEL | onsemi | 935268381125 vs NC7SZ32P5 |