Part Details for 935268596125 by Nexperia
Overview of 935268596125 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935268596125
935268596125 CAD Models
935268596125 Part Data Attributes
|
935268596125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268596125
Nexperia
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935268596125
This table gives cross-reference parts and alternative options found for 935268596125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268596125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1GU04DCK | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | 935268596125 vs SN74LVC1GU04DCK |
74LVC1GU04DCKTG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 935268596125 vs 74LVC1GU04DCKTG4 |
935268596115 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935268596125 vs 935268596115 |
SN74LVC1GU04ADCK | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Texas Instruments | 935268596125 vs SN74LVC1GU04ADCK |
74LVC1GU04DCKTE4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 935268596125 vs 74LVC1GU04DCKTE4 |
74LVC1GU04GW | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 935268596125 vs 74LVC1GU04GW |
74LX1GU04CTR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 935268596125 vs 74LX1GU04CTR |
74LVC1GU04DCKRG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 935268596125 vs 74LVC1GU04DCKRG4 |
74LVC1GU04GW,125 | 74LVC1GU04 - Unbuffered inverter@en-us TSSOP 5-Pin | Nexperia | 935268596125 vs 74LVC1GU04GW,125 |
SN74LVC1GU04DCKR | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 935268596125 vs SN74LVC1GU04DCKR |