Part Details for 935268596165 by Nexperia
Overview of 935268596165 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935268596165
935268596165 CAD Models
935268596165 Part Data Attributes
|
935268596165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268596165
Nexperia
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935268596165
This table gives cross-reference parts and alternative options found for 935268596165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268596165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268596125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935268596165 vs 935268596125 |
935268596115 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935268596165 vs 935268596115 |
IDT74LVC1GU04ADY | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 | Integrated Device Technology Inc | 935268596165 vs IDT74LVC1GU04ADY |
935268596118 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NXP Semiconductors | 935268596165 vs 935268596118 |
74LVC1GU04DCKRE4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 935268596165 vs 74LVC1GU04DCKRE4 |
SN74LVC1GU04DCKR | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 935268596165 vs SN74LVC1GU04DCKR |
74LVC1GU04GW | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 935268596165 vs 74LVC1GU04GW |
935268596115 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NXP Semiconductors | 935268596165 vs 935268596115 |
74LVC1GU04DCKTG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 935268596165 vs 74LVC1GU04DCKTG4 |
74LX1GU04CTR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 935268596165 vs 74LX1GU04CTR |