Part Details for 935268676165 by Nexperia
Overview of 935268676165 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for 935268676165
935268676165 CAD Models
935268676165 Part Data Attributes
Alternate Parts for 935268676165
This table gives cross-reference parts and alternative options found for 935268676165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268676165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G80GW-G | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, FF/Latch | NXP Semiconductors | 935268676165 vs 74LVC1G80GW-G |
SN74LVC1G80DCKR | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | 935268676165 vs SN74LVC1G80DCKR |
SN74LVC1G80DCKRG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | 935268676165 vs SN74LVC1G80DCKRG4 |
74LVC1G80GW,118 | 74LVC1G80 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | 935268676165 vs 74LVC1G80GW,118 |
935268676125 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5 | Nexperia | 935268676165 vs 935268676125 |
74LVC1G80GW | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, FF/Latch | NXP Semiconductors | 935268676165 vs 74LVC1G80GW |
74LVC1G80GW,125 | 74LVC1G80 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | 935268676165 vs 74LVC1G80GW,125 |
935268676118 | D Flip-Flop | Nexperia | 935268676165 vs 935268676118 |
935268676115 | D Flip-Flop | Nexperia | 935268676165 vs 935268676115 |
74LVC1G80GW | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5 | Nexperia | 935268676165 vs 74LVC1G80GW |