Part Details for 935268720125 by NXP Semiconductors
Overview of 935268720125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935268720125
935268720125 CAD Models
935268720125 Part Data Attributes
|
935268720125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935268720125
NXP Semiconductors
IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 935268720125
This table gives cross-reference parts and alternative options found for 935268720125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268720125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ125P5 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, EIAJ SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | 935268720125 vs NC7SZ125P5 |
935245690165 | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 935268720125 vs 935245690165 |
NC7SZ125M5 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Rochester Electronics LLC | 935268720125 vs NC7SZ125M5 |
935272018125 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 935268720125 vs 935272018125 |
NC7SZ125M5X | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | 935268720125 vs NC7SZ125M5X |
935268720115 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN | NXP Semiconductors | 935268720125 vs 935268720115 |
935268720165 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 935268720125 vs 935268720165 |
935245690118 | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN | NXP Semiconductors | 935268720125 vs 935245690118 |
935268720118 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN | NXP Semiconductors | 935268720125 vs 935268720118 |
TC74LCX125FS-EL | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 935268720125 vs TC74LCX125FS-EL |