Part Details for 935269192118 by NXP Semiconductors
Overview of 935269192118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935269192118
935269192118 CAD Models
935269192118 Part Data Attributes
|
935269192118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935269192118
NXP Semiconductors
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for 935269192118
This table gives cross-reference parts and alternative options found for 935269192118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269192118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554AD,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | NXP Semiconductors | 935269192118 vs PCA9554AD,118 |
935269195112 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | 935269192118 vs 935269195112 |
PCA9554AD/G | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | NXP Semiconductors | 935269192118 vs PCA9554AD/G |
PCA9554AD | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | 935269192118 vs PCA9554AD |
PCA9534DWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | Texas Instruments | 935269192118 vs PCA9534DWR |
PCA9554DW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | Texas Instruments | 935269192118 vs PCA9554DW |
PCA9534DW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | Texas Instruments | 935269192118 vs PCA9534DW |
935269195118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | 935269192118 vs 935269195118 |
PCA9554AD,112 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | NXP Semiconductors | 935269192118 vs PCA9554AD,112 |
PCA9554ADW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | Texas Instruments | 935269192118 vs PCA9554ADW |