Part Details for 935269713118 by NXP Semiconductors
Overview of 935269713118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935269713118
935269713118 CAD Models
935269713118 Part Data Attributes
|
935269713118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935269713118
NXP Semiconductors
IC ALVC/VCX/A SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935269713118
This table gives cross-reference parts and alternative options found for 935269713118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269713118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC02PW,112 | 74ALVC02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 935269713118 vs 74ALVC02PW,112 |
74ALVC02PW | NOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935269713118 vs 74ALVC02PW |
74ALVC02PW | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 935269713118 vs 74ALVC02PW |
74ALVC02PW,118 | 74ALVC02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 935269713118 vs 74ALVC02PW,118 |
74ALVC02PW,112 | 74ALVC02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | 935269713118 vs 74ALVC02PW,112 |
74ALVC02PW,118 | 74ALVC02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | 935269713118 vs 74ALVC02PW,118 |
935269713118 | NOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935269713118 vs 935269713118 |