Part Details for 935269729118 by NXP Semiconductors
Overview of 935269729118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935269729118
935269729118 CAD Models
935269729118 Part Data Attributes
|
935269729118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935269729118
NXP Semiconductors
IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935269729118
This table gives cross-reference parts and alternative options found for 935269729118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269729118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VCX32FT | IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 935269729118 vs TC74VCX32FT |
IDT74ALVC32PG8 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 935269729118 vs IDT74ALVC32PG8 |
74ALVC32MTC | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 935269729118 vs 74ALVC32MTC |
SN74ALVC32PWE4 | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85 | Texas Instruments | 935269729118 vs SN74ALVC32PWE4 |
SN74ALVC32PWRG4 | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 85 | Texas Instruments | 935269729118 vs SN74ALVC32PWRG4 |
935269729112 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935269729118 vs 935269729112 |
935269729112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 935269729118 vs 935269729112 |
935269729118 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935269729118 vs 935269729118 |
SN74ALVC32PWR | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85 | Texas Instruments | 935269729118 vs SN74ALVC32PWR |
SN74ALVC32PWLE | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935269729118 vs SN74ALVC32PWLE |