Part Details for 935270390557 by NXP Semiconductors
Overview of 935270390557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935270390557
935270390557 CAD Models
935270390557 Part Data Attributes
|
935270390557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935270390557
NXP Semiconductors
IC LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, LFBGA-96, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 4 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for 935270390557
This table gives cross-reference parts and alternative options found for 935270390557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935270390557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT32374G | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 935270390557 vs 74LVT32374G |
74LVTH32374GX | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 935270390557 vs 74LVTH32374GX |
74LVTH322374GX | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 935270390557 vs 74LVTH322374GX |
SN74LVTH322374KR | 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 935270390557 vs SN74LVTH322374KR |
74LVT32374EC-T | IC LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935270390557 vs 74LVT32374EC-T |
SN74LVTH32374GKER | LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96 | Texas Instruments | 935270390557 vs SN74LVTH32374GKER |
74LVT32374GX | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 935270390557 vs 74LVT32374GX |
74LVT32374EC | IC LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935270390557 vs 74LVT32374EC |
935270390518 | IC LVT SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935270390557 vs 935270390518 |
74LVT32374EC/G,518 | 74LVT32374 - 3.3 V 32-bit edge-triggered D-type flip-flop; 3-state BGA 96-Pin | NXP Semiconductors | 935270390557 vs 74LVT32374EC/G,518 |