Logic
935271933118
NXP Semiconductors
Description: LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56

Overview of 935271933118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 935271933118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935271933118 by NXP Semiconductors

935271933118
NXP Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56
Pin Count
56
Manufacturer Package Code
SOT-702-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PBGA-B56
Length
7 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
16
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.5 mm
Want to compare parts?
  1. 935271933118
    NXP Semiconductors
    LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56
    VS

Alternate Parts for 935271933118

This table gives cross-reference parts and alternative options found for 935271933118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935271933118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16374AEV/G,51 BGA 56-Pin Nexperia 935271933118 vs 74LVT16374AEV/G,51
74LVT16374AEV/G,51 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin NXP Semiconductors 935271933118 vs 74LVT16374AEV/G,51
74LVT16374AEV,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin NXP Semiconductors 935271933118 vs 74LVT16374AEV,118
SN74LVTH16374GQLR 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 935271933118 vs SN74LVTH16374GQLR
74LVT16374AEV,118 BGA 56-Pin Nexperia 935271933118 vs 74LVT16374AEV,118
74LVT16374AEV,157 BGA 56-Pin Nexperia 935271933118 vs 74LVT16374AEV,157
74LVT16374AEV,151 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin NXP Semiconductors 935271933118 vs 74LVT16374AEV,151
SN74LVTH16374ZQLR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56 Texas Instruments 935271933118 vs SN74LVTH16374ZQLR
Part Number Description Manufacturer Compare
74LVT16374AEV,151 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin NXP Semiconductors 935271933118 vs 74LVT16374AEV,151
74LVT16374AEV,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin NXP Semiconductors 935271933118 vs 74LVT16374AEV,118
74LVT16374AEV,157 BGA 56-Pin Nexperia 935271933118 vs 74LVT16374AEV,157
74LVT16374AEV/G,51 BGA 56-Pin Nexperia 935271933118 vs 74LVT16374AEV/G,51
SN74LVTH16374KR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 Texas Instruments 935271933118 vs SN74LVTH16374KR
74LVT16374AEV,118 BGA 56-Pin Nexperia 935271933118 vs 74LVT16374AEV,118
74LVT16374AEV/G,51 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin NXP Semiconductors 935271933118 vs 74LVT16374AEV/G,51
SN74LVTH16374ZQLR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56 Texas Instruments 935271933118 vs SN74LVTH16374ZQLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935271933118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935271933118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935271933118 would you like to use for your alert(s)?
  • Please alert me when 935271933118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935271933118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935271933118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935271933118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935271933118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935271933118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: