Part Details for 935271933151 by NXP Semiconductors
Overview of 935271933151 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935271933151
935271933151 CAD Models
935271933151 Part Data Attributes
|
935271933151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935271933151
NXP Semiconductors
LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT-702-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PBGA-B56 | |
Length | 7 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |
Alternate Parts for 935271933151
This table gives cross-reference parts and alternative options found for 935271933151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935271933151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16374AEV/G,51 | BGA 56-Pin | Nexperia | 935271933151 vs 74LVT16374AEV/G,51 |
74LVT16374AEV/G,51 | 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin | NXP Semiconductors | 935271933151 vs 74LVT16374AEV/G,51 |
74LVT16374AEV,118 | 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin | NXP Semiconductors | 935271933151 vs 74LVT16374AEV,118 |
SN74LVTH16374GQLR | 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 935271933151 vs SN74LVTH16374GQLR |
74LVT16374AEV,118 | BGA 56-Pin | Nexperia | 935271933151 vs 74LVT16374AEV,118 |
74LVT16374AEV,157 | BGA 56-Pin | Nexperia | 935271933151 vs 74LVT16374AEV,157 |
74LVT16374AEV,151 | 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state BGA 56-Pin | NXP Semiconductors | 935271933151 vs 74LVT16374AEV,151 |
SN74LVTH16374ZQLR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56 | Texas Instruments | 935271933151 vs SN74LVTH16374ZQLR |