Part Details for 935272026125 by Nexperia
Overview of 935272026125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935272026125
935272026125 CAD Models
935272026125 Part Data Attributes
|
935272026125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935272026125
Nexperia
XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 935272026125
This table gives cross-reference parts and alternative options found for 935272026125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935272026125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86M5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 935272026125 vs NC7SZ86M5X_NL |
74LVC1G86W5-7 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | 935272026125 vs 74LVC1G86W5-7 |
SN74LVC1G86DBVT | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | 935272026125 vs SN74LVC1G86DBVT |
TC7SZ86F | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935272026125 vs TC7SZ86F |
PI74ST1G86TEX | XOR Gate, ST Series, 1-Func, 2-Input, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | 935272026125 vs PI74ST1G86TEX |
SN74LVC1G86DBVTE4 | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 935272026125 vs SN74LVC1G86DBVTE4 |
NC7SZ86M5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | 935272026125 vs NC7SZ86M5 |
74LVC1G86GV | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 935272026125 vs 74LVC1G86GV |
SN74LVC1G86DBVR | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | 935272026125 vs SN74LVC1G86DBVR |
NC7SZ86M5X | TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | 935272026125 vs NC7SZ86M5X |