Datasheets
935273946118 by: NXP Semiconductors

16 I/O, PIA-GENERAL PURPOSE, PDSO24

Part Details for 935273946118 by NXP Semiconductors

Overview of 935273946118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 935273946118

935273946118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935273946118 Part Data Attributes:

935273946118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
935273946118 NXP Semiconductors 16 I/O, PIA-GENERAL PURPOSE, PDSO24
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description TSSOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G24
Length 7.8 mm
Number of I/O Lines 16
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Alternate Parts for 935273946118

This table gives cross-reference parts and alternative options found for 935273946118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935273946118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCF8575CPW 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 Texas Instruments 935273946118 vs PCF8575CPW
PCF8575PW 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 Texas Instruments 935273946118 vs PCF8575PW
PCA9535PWRG4 Remote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers 24-TSSOP -40 to 85 Texas Instruments 935273946118 vs PCA9535PWRG4
PCA9555PW,118 PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt TSSOP2 24-Pin NXP Semiconductors 935273946118 vs PCA9555PW,118
PCA9535CPW IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port NXP Semiconductors 935273946118 vs PCA9535CPW
PCA9535PW,118 PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin NXP Semiconductors 935273946118 vs PCA9535PW,118
PCF8575PWG4 Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-TSSOP -40 to 85 Texas Instruments 935273946118 vs PCF8575PWG4
PCF8575PWT 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24 Texas Instruments 935273946118 vs PCF8575PWT
PCF8575PWR 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 Texas Instruments 935273946118 vs PCF8575PWR
PCF8575PWRG4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 935273946118 vs PCF8575PWRG4
Part Number Description Manufacturer Compare
935286939118 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 NXP Semiconductors 935273946118 vs 935286939118
PCA9535DGVRG4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments 935273946118 vs PCA9535DGVRG4
PCA9535PW/G,118 PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin NXP Semiconductors 935273946118 vs PCA9535PW/G,118
PCA9555PWRG4 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85 Texas Instruments 935273946118 vs PCA9555PWRG4
PCF8575TS IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, MO-150AG, SOT340-1, PLASTIC, SSOP-24, Parallel IO Port NXP Semiconductors 935273946118 vs PCF8575TS
PCA9539DWRG4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 935273946118 vs PCA9539DWRG4
935285271112 16 I/O, PIA-GENERAL PURPOSE, PDSO24 NXP Semiconductors 935273946118 vs 935285271112
PCA9555DBT IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, SSOP-24, Parallel IO Port Texas Instruments 935273946118 vs PCA9555DBT
PCA9535DBRG4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 935273946118 vs PCA9535DBRG4
PCA9535DW 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85 Texas Instruments 935273946118 vs PCA9535DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935273946118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935273946118 by NXP Semiconductors

  • Please alert me when 935273946118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935273946118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935273946118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935273946118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935273946118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935273946118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: