Part Details for 935274675125 by Nexperia
Overview of 935274675125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 935274675125
935274675125 CAD Models
935274675125 Part Data Attributes
|
935274675125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935274675125
Nexperia
Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 935274675125
This table gives cross-reference parts and alternative options found for 935274675125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935274675125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935301505125 | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 935274675125 vs 935301505125 |
74AHCT2G125DP-Q10H | 74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state TSSOP 8-Pin | Nexperia | 935274675125 vs 74AHCT2G125DP-Q10H |
74AHCT2G125DP | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 935274675125 vs 74AHCT2G125DP |
74AHCT2G125DP-Q100 | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 935274675125 vs 74AHCT2G125DP-Q100 |
74AHCT2G125DP | IC AHCT/VHCT/VT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | 935274675125 vs 74AHCT2G125DP |