Part Details for 935275121125 by Nexperia
Overview of 935275121125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 935275121125
935275121125 CAD Models
935275121125 Part Data Attributes
|
935275121125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935275121125
Nexperia
NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 935275121125
This table gives cross-reference parts and alternative options found for 935275121125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935275121125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC2G00DC | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 935275121125 vs 74AHC2G00DC |
TC7WH00FKTE85L | IC HC/UH SERIES, DUAL 2-INPUT NAND GATE, PDSO8, SSOP-8, Gate | Toshiba America Electronic Components | 935275121125 vs TC7WH00FKTE85L |
TC7WH00FK | IC HC/UH SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | 935275121125 vs TC7WH00FK |
74AHC2G00DC-Q100 | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 935275121125 vs 74AHC2G00DC-Q100 |
74AHC2G00DC | IC AHC/VHC/H/U/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 935275121125 vs 74AHC2G00DC |
74AHC2G00DC,125 | 74AHC(T)2G00 - Dual 2-input NAND gate SSOP 8-Pin | NXP Semiconductors | 935275121125 vs 74AHC2G00DC,125 |