935275557125
Description: Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8

Overview of 935275557125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 935275557125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935275557125 by Nexperia

935275557125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
VSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
8.4 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 935275557125
    Nexperia
    Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
    VS

Alternate Parts for 935275557125

This table gives cross-reference parts and alternative options found for 935275557125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935275557125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC3G07DC-Q100H 74LVC3G07-Q100 - Triple buffer with open-drain output@en-us SSOP 8-Pin Nexperia 935275557125 vs 74LVC3G07DC-Q100H
SN74LVC3G07DCUT 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07DCUT
SN74LVC3G07DCURG4 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07DCURG4
SN74LVC3G07DCUR 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07DCUR
74LVC3G07DC-G Triple buffer with open-drain output - Description: Triple Buffer With Open-Drain Outputs ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors 935275557125 vs 74LVC3G07DC-G
74LVC3G07DC-Q100 Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 935275557125 vs 74LVC3G07DC-Q100
NLV37WZ07USG Triple Buffer, Open Drain Automotive Device, US8, 3000-REEL, Automotive Qualified onsemi 935275557125 vs NLV37WZ07USG
SN74LVC3G07DCUTG4 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07DCUTG4
SN74LVC3G07DCUTE4 LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments 935275557125 vs SN74LVC3G07DCUTE4
74LVC3G07DC,125 74LVC3G07 - Triple buffer with open-drain output@en-us SSOP 8-Pin Nexperia 935275557125 vs 74LVC3G07DC,125
Part Number Description Manufacturer Compare
74LVC3G07DC-Q100H 74LVC3G07-Q100 - Triple buffer with open-drain output@en-us SSOP 8-Pin Nexperia 935275557125 vs 74LVC3G07DC-Q100H
SN74LVC3G07DCUT 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07DCUT
74LVC3G07DC Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 935275557125 vs 74LVC3G07DC
SN74LVC3G07DCURG4 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07DCURG4
74LVC3G07DC-G Triple buffer with open-drain output - Description: Triple Buffer With Open-Drain Outputs ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors 935275557125 vs 74LVC3G07DC-G
74LVC3G07DC-Q100 Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 935275557125 vs 74LVC3G07DC-Q100
SN74LVC3G07DCUR 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07DCUR
SN74LVC3G07DCUTE4 LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments 935275557125 vs SN74LVC3G07DCUTE4
SN74LVC3G07QDCURQ1 Automotive 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07QDCURQ1
SN74LVC3G07DCUTG4 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 Texas Instruments 935275557125 vs SN74LVC3G07DCUTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935275557125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935275557125 by Nexperia

Select Manufacturer
Which Manufacturer of 935275557125 would you like to use for your alert(s)?
  • Please alert me when 935275557125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935275557125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935275557125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935275557125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935275557125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935275557125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: