Part Details for 935284458118 by NXP Semiconductors
Overview of 935284458118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935284458118
935284458118 CAD Models
935284458118 Part Data Attributes
|
935284458118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935284458118
NXP Semiconductors
16 I/O, PIA-GENERAL PURPOSE, PQCC24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for 935284458118
This table gives cross-reference parts and alternative options found for 935284458118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935284458118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT9555HV6I-T2 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, TQFN-24 | onsemi | 935284458118 vs CAT9555HV6I-T2 |
CAT9555HV6I-G | 16 I/O, PIA-GENERAL PURPOSE, QCC24, 4 X 4 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-220, TQFN-24 | onsemi | 935284458118 vs CAT9555HV6I-G |
CAT9555HT6I-G | 16 I/O, PIA-GENERAL PURPOSE, QCC24, 4 X 4 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-220, TQFN-24 | onsemi | 935284458118 vs CAT9555HT6I-G |
CAT9555HT6I-GT2 | IC 16 I/O, PIA-GENERAL PURPOSE, QCC24, 4 X 4 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-220, TQFN-24, Parallel IO Port | onsemi | 935284458118 vs CAT9555HT6I-GT2 |
PCA9555HF,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt QFN 24-Pin | NXP Semiconductors | 935284458118 vs PCA9555HF,118 |