Part Details for 935286005518 by NXP Semiconductors
Overview of 935286005518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935286005518
935286005518 CAD Models
935286005518 Part Data Attributes
|
935286005518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935286005518
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935286005518
This table gives cross-reference parts and alternative options found for 935286005518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935286005518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C250T-T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | 935286005518 vs PCA82C250T-T |
PCA82C250T/N4/S421 | PCA82C250T/N4/S421 | NXP Semiconductors | 935286005518 vs PCA82C250T/N4/S421 |
PCA82C250T/N4/G | PCA82C250T/N4/G | NXP Semiconductors | 935286005518 vs PCA82C250T/N4/G |
935085330118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | 935286005518 vs 935085330118 |
PCA82C250TD-T | IC DATACOM, INTERFACE CIRCUIT, PDSO8, PLASTIC, SO-8, Network Interface | NXP Semiconductors | 935286005518 vs PCA82C250TD-T |
PCA82C250T/N4,118 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | 935286005518 vs PCA82C250T/N4,118 |
935287967518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | 935286005518 vs 935287967518 |
PCA82C250T/YM,118 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | 935286005518 vs PCA82C250T/YM,118 |
TJA1050TD-T | IC DATACOM, INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Network Interface | NXP Semiconductors | 935286005518 vs TJA1050TD-T |
935085330112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | 935286005518 vs 935085330112 |