Part Details for 935293698115 by NXP Semiconductors
Overview of 935293698115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935293698115
935293698115 CAD Models
935293698115 Part Data Attributes
|
935293698115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935293698115
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PQCC12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N12 | |
Length | 2 mm | |
Number of Functions | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.7 mm |
Alternate Parts for 935293698115
This table gives cross-reference parts and alternative options found for 935293698115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935293698115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS0104GU16 | IC DATACOM, INTERFACE CIRCUIT, PQCC16, 1.80 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1161-1, QFN-16, Network Interface | NXP Semiconductors | 935293698115 vs NTS0104GU16 |
NTS0104BQ | DATACOM, INTERFACE CIRCUIT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, VQFN-14 | NXP Semiconductors | 935293698115 vs NTS0104BQ |
935293492115 | DATACOM, INTERFACE CIRCUIT, PQCC14 | NXP Semiconductors | 935293698115 vs 935293492115 |
NTS0104PW | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | 935293698115 vs NTS0104PW |
935293495118 | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | 935293698115 vs 935293495118 |
NTS0104GU12,115 | NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing QFN 12-Pin | NXP Semiconductors | 935293698115 vs NTS0104GU12,115 |