Part Details for 935296091012 by NXP Semiconductors
Overview of 935296091012 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935296091012
935296091012 CAD Models
935296091012 Part Data Attributes
|
935296091012
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935296091012
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PBGA12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.6 mm | |
Number of Functions | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.615 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.2 mm |
Alternate Parts for 935296091012
This table gives cross-reference parts and alternative options found for 935296091012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935296091012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS0104UK,012 | NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing | NXP Semiconductors | 935296091012 vs NTS0104UK,012 |
NTS0104UK | IC DATACOM, INTERFACE CIRCUIT, PBGA12, 1.20 X 1.60 MM, 0.56 MM HEIGHT, WLCSP-12, Network Interface | NXP Semiconductors | 935296091012 vs NTS0104UK |