Part Details for 935299256118 by Nexperia
Overview of 935299256118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 935299256118
935299256118 CAD Models
935299256118 Part Data Attributes:
|
935299256118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935299256118
Nexperia
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16.9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935299256118
This table gives cross-reference parts and alternative options found for 935299256118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935299256118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH245AD | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | NXP Semiconductors | 935299256118 vs 74LVCH245AD |
74LVCH245AD,112 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 935299256118 vs 74LVCH245AD,112 |
74LVCH245AD,118 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 935299256118 vs 74LVCH245AD,118 |
74LVCH245AD-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | NXP Semiconductors | 935299256118 vs 74LVCH245AD-T |
74LVC245AD,112 | 74LVC(H)245A - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | 935299256118 vs 74LVC245AD,112 |
74LCX245M | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 935299256118 vs 74LCX245M |
74LVCH245AD,112 | 74LVC(H)245A - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | 935299256118 vs 74LVCH245AD,112 |
74LVCH245AD | Bus Transceiver | Nexperia | 935299256118 vs 74LVCH245AD |
74LVC245AD,118 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 935299256118 vs 74LVC245AD,118 |