Part Details for 935299312115 by Nexperia
Overview of 935299312115 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935299312115
935299312115 CAD Models
935299312115 Part Data Attributes
|
935299312115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935299312115
Nexperia
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.4 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 935299312115
This table gives cross-reference parts and alternative options found for 935299312115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935299312115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC32ABQ,115 | 74LVC32A - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 935299312115 vs 74LVC32ABQ,115 |
SN74LVC32ARGYR | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125 | Texas Instruments | 935299312115 vs SN74LVC32ARGYR |
74LVC32ABQ-Q100 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 935299312115 vs 74LVC32ABQ-Q100 |
74LVC32ABQ | OR Gate | Nexperia | 935299312115 vs 74LVC32ABQ |
74LVC32ABQ,115 | 74LVC32A - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 935299312115 vs 74LVC32ABQ,115 |
74LVC32ABQ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 935299312115 vs 74LVC32ABQ |