There are no models available for this part yet.
Overview of 9353-0-15-80-18-27-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-3530AEH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS9-3530ARH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS9-3530ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps |
Price & Stock for 9353-0-15-80-18-27-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K7179
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 9353-0-15-80-18-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.6790 | Buy Now | |
DISTI #
ED90447-ND
|
DigiKey | CONN PIN RCPT .037-.043 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7281 In Stock |
|
$0.1829 / $0.4200 | Buy Now | |
DISTI #
575-9353015801827
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 18 CON RoHS: Compliant | 904 |
|
$0.1680 / $0.4200 | Buy Now | |
Future Electronics | Pin Receptacle Connector 0.037 0.043 (0.94mm 1.09mm) No Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3300 / $0.3550 | Buy Now | ||
DISTI #
000000000001645943
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 18 CON Min Qty: 1000 | 0 |
|
$0.1440 / $0.7175 | Buy Now | |
DISTI #
C1S511600343014
|
Chip1Stop | Contact SKT 18 Size Solder ST Thru-Hole Bulk RoHS: Compliant pbFree: No | 12 |
|
$0.4150 | Buy Now |
CAD Models for 9353-0-15-80-18-27-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 9353-0-15-80-18-27-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|