Part Details for 935301676118 by NXP Semiconductors
Overview of 935301676118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935301676118
935301676118 CAD Models
935301676118 Part Data Attributes
|
935301676118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935301676118
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935301676118
This table gives cross-reference parts and alternative options found for 935301676118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935301676118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2544FDT-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | 935301676118 vs MCP2544FDT-H/SN |
935297572118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | 935301676118 vs 935297572118 |
TCAN1042DQ1 | Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | 935301676118 vs TCAN1042DQ1 |
TJA1044GT | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 | NXP Semiconductors | 935301676118 vs TJA1044GT |
MCP2544FD-E/SNVAO | 1-Trnsvr, PDSO8 | Microchip Technology Inc | 935301676118 vs MCP2544FD-E/SNVAO |
TJA1044T/1Z | Interface Circuit | NXP Semiconductors | 935301676118 vs TJA1044T/1Z |
TJA1044GTJ | TJA1044 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | 935301676118 vs TJA1044GTJ |
MCP2544FD-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | 935301676118 vs MCP2544FD-E/SN |
TCAN1042GDRQ1 | Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | 935301676118 vs TCAN1042GDRQ1 |
TCAN1042DRQ1 | Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | 935301676118 vs TCAN1042DRQ1 |