Part Details for 935302231118 by Nexperia
Overview of 935302231118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for 935302231118
935302231118 CAD Models
935302231118 Part Data Attributes
|
935302231118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935302231118
Nexperia
IC MUX/DEMUX QUAD 1OF2 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935302231118
This table gives cross-reference parts and alternative options found for 935302231118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935302231118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3257D-Q100J | 74CBTLV3257-Q100 - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | 935302231118 vs 74CBTLV3257D-Q100J |
SN74CBTLV3257DG4 | 4-Channel, 2:1 Analog Switch with Power-Off Protection 16-SOIC -40 to 85 | Texas Instruments | 935302231118 vs SN74CBTLV3257DG4 |
SN74CBTLV3257DRG4 | 4-Channel, 2:1 Analog Switch with Power-Off Protection 16-SOIC -40 to 85 | Texas Instruments | 935302231118 vs SN74CBTLV3257DRG4 |
74CBTLV3257D-Q100 | Multiplexer And Demux/Decoder | Nexperia | 935302231118 vs 74CBTLV3257D-Q100 |
935290005118 | Multiplexer And Demux/Decoder | Nexperia | 935302231118 vs 935290005118 |
74CBTLV3257D | Multiplexer And Demux/Decoder, CBTLV/3B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935302231118 vs 74CBTLV3257D |
74CBTLV3257D,118 | 74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | 935302231118 vs 74CBTLV3257D,118 |