Part Details for 93599-0007 by Molex
Overview of 93599-0007 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 93599-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-93599-0007
|
Mouser Electronics | Sensor Cables / Actuator Cables M/MP HDC S-QD 8 CONN W/14/4 TPE CBL 3M | 0 |
|
$76.1500 / $97.3400 | Order Now |