Part Details for 93599-0040 by Molex
Overview of 93599-0040 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 93599-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-93599-0040
|
Mouser Electronics | Sensor Cables / Actuator Cables M/MFE S-QD 4/2 JMPER 2M 10AWG TPE CBL | 0 |
|
$124.3600 / $151.0400 | Order Now |