There are no models available for this part yet.
Overview of 93600-0345 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129379-936002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
51936-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 3P Vertical Receptacle. | |
65936-008 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 position, 2.54mm (.100in) Pitch. |
Price & Stock for 93600-0345 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0936000345
|
Avnet Americas | GWconnect Plastic Cable Gland with Gasket M16x1.5 Thread Light Grey RAL 7035 - Bulk (Alt: 0936000345) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-936000345
|
Mouser Electronics | Heavy Duty Power Connectors POLYAMIDE CABLE GLND LGRY M16 7000.7822. RoHS: Compliant | 58 |
|
$0.5100 / $1.1100 | Buy Now |
CAD Models for 93600-0345 by Molex
Part Data Attributes for 93600-0345 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|