There are no models available for this part yet.
Overview of 93600-0363 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129379-936002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
51936-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 3P Vertical Receptacle. |
Price & Stock for 93600-0363 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0936000363
|
Avnet Americas | GWconnect Plastic Cable Gland with Gasket M32x1.5 Thread Light Grey RAL 7035 - Bulk (Alt: 0936000363) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-936000363
|
Mouser Electronics | Heavy Duty Power Connectors POLYAMIDE CABLE GLAND 7000.7825.2 RoHS: Compliant | 0 |
|
$1.7900 / $3.3200 | Order Now |