Part Details for 93600-0495 by Molex
Overview of 93600-0495 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0495GC-GAD-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0495GK-GAK-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
10129379-936002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93600-0495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936000495
|
Avnet Americas | GWconnect Plastic Nut Polyamide PG42 Thread Light Gray RAL 7035 - Bulk (Alt: 0936000495) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93600-0495
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC NUT PG42 7000.7857.2 RoHS: Compliant | 0 |
|
$1.0500 / $2.1200 | Order Now |