Part Details for 93601-0047 by Molex
Overview of 93601-0047 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93601-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7470
|
Newark | Heavy Duty Contact, Socket, 10A, 16Awg Rohs Compliant: Yes |Molex 93601-0047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5570 / $0.7680 | Buy Now |
DISTI #
0936010047
|
Avnet Americas | Contact F Crimp ST Cable Mount Bag - Bulk (Alt: 0936010047) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-936010047
|
Mouser Electronics | Heavy Duty Power Connectors 10A F CONTACT SILVER 16AWG 7100.4205.0 RoHS: Compliant | 965 |
|
$0.5500 / $1.1900 | Buy Now |
DISTI #
MX-93601-0047
|
TME | Contact, female, 1.6mm, silver plated, 1.5mm2, 16AWG, bulk, crimped Min Qty: 1 | 1210 |
|
$0.4620 / $1.4120 | Buy Now |