Part Details for 93601-0055 by Molex
Overview of 93601-0055 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93601-0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7472
|
Newark | Heavy Duty Contact, Pin, 10A, 18Awg Rohs Compliant: Yes |Molex 93601-0055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.8320 | Buy Now |
DISTI #
0936010055
|
Avnet Americas | 10A MALE TURNED CRIMP CNT AG 18AWG 0.75 - Bulk (Alt: 0936010055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-936010055
|
Mouser Electronics | Heavy Duty Power Connectors 10A M CONTACT SILVER 18AWG 7100.4213.0 RoHS: Compliant | 1780 |
|
$0.4650 / $0.9700 | Buy Now |
DISTI #
0936010055
|
Avnet Americas | 10A MALE TURNED CRIMP CNT AG 18AWG 0.75 - Bulk (Alt: 0936010055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MX-93601-0055
|
TME | Contact, male, 1.6mm, silver plated, 0.75mm2, 18AWG, bulk, crimped Min Qty: 1 | 1760 |
|
$0.3970 / $1.4230 | Buy Now |
Part Details for 93601-0055
93601-0055 CAD Models
93601-0055 Part Data Attributes:
|
93601-0055
Molex
Buy Now
|
Compare Parts:
93601-0055
Molex
|
Samacsys Manufacturer | Molex |