Part Details for 93601-0065 by Molex
Overview of 93601-0065 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93601-0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936010065
|
Avnet Americas | GWconnect Crimp Double Contact for 10A Male S-DD Inserts Silver Plated Copper Alloy 26AWG to 22AWG Bag - Bulk (Alt: 0936010065) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93601-0065
|
Mouser Electronics | Heavy Duty Power Connectors PCB 10A SLVR M DBLE CONTACT 7100.4311.0 RoHS: Compliant | 0 |
|
$3.5900 / $6.1700 | Order Now |
DISTI #
0936010065
|
Avnet Americas | GWconnect Crimp Double Contact for 10A Male S-DD Inserts Silver Plated Copper Alloy 26AWG to 22AWG Bag - Bulk (Alt: 0936010065) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |