Part Details for 93601-0428 by Molex
Overview of 93601-0428 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0428-EBZ | Analog Devices | ADuCM355 Water Quality Sensor | |
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S |
Price & Stock for 93601-0428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-93601-0428
|
Mouser Electronics | Heavy Duty Power Connectors SQ2/0 F430A 4/10-6mm 400V 7602.5817.0 RoHS: Compliant | 0 |
|
$30.4400 / $31.9300 | Order Now |
DISTI #
MX-93601-0428
|
TME | Connector: HDC, contact insert, female, S-Q2/0, PIN: 3, 2+PE, 40A Min Qty: 1 | 3 |
|
$52.7000 | Buy Now |