Part Details for 93601-0659 by Molex
Overview of 93601-0659 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0659DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 8Mohm Wpak | |
SiT8008BC-13-33S-44.065900 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 93601-0659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-93601-0659
|
Mouser Electronics | Heavy Duty Power Connectors HOOD TOP ENTRY WITH GASKET 7803.6218.5 RoHS: Compliant | 0 |
|
$7.1800 / $11.6800 | Order Now |