Part Details for 93601-4443 by Molex
Overview of 93601-4443 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SC14443 | Renesas Electronics Corporation | Fully integrated, monolithic DECT/CAT-iq processor ICs | |
93944-433HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 33 Positions, 2.54mm (0.100in) Pitch. | |
74443-105CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.6mm s/o, Left Push Rod Eject, 8mm Card Travel |
Price & Stock for 93601-4443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936014443
|
Avnet Americas | GWconnect Standard Lever Hood Die-Cast Aluminum Size 32B M40 Extended Threaded Fitting Gray High Construction - Bulk (Alt: 0936014443) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93601-4443
|
Mouser Electronics | Heavy Duty Power Connectors HI/CONSTHOOD TOP/ENT 4P M40 7832.6579.0 RoHS: Compliant | 0 |
|
$62.4500 / $77.5000 | Order Now |