There are no models available for this part yet.
Overview of 936010053 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 936010053 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21717799
|
Verical | Contact M Crimp ST Cable Mount 20AWG Bag Min Qty: 70 Package Multiple: 1 | Americas - 1000 |
|
$0.8600 / $0.9000 | Buy Now | |
DISTI #
69694976
|
Verical | Contact M Crimp ST Cable Mount 20AWG Bag Min Qty: 70 Package Multiple: 1 | Americas - 700 |
|
$0.8600 / $0.9000 | Buy Now | |
DISTI #
77787704
|
Verical | Contact M Crimp ST Cable Mount 20AWG Bag Min Qty: 75 Package Multiple: 1 | Americas - 149 |
|
$0.5544 / $0.9380 | Buy Now | |
DISTI #
93601-0053
|
TTI | Heavy Duty Power Connectors 10A M CONTACT SILVER 20AWG 7100.4212.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4600 / $0.5530 | Buy Now | |
DISTI #
936010053
|
Avnet Abacus | Contact M Crimp ST Cable Mount Bag (Alt: 936010053) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549803887613
|
Chip1Stop | Power Supply Connector | 1700 |
|
$0.9730 / $1.0800 | Buy Now | |
DISTI #
C1S549803648290
|
Chip1Stop | Power Supply Connector | 1700 |
|
$0.9540 / $1.0600 | Buy Now |