There are no models available for this part yet.
Overview of 936010141 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 936010141 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-7210.4451.0-ND
|
DigiKey | GWCONNECT CRIMP CONTACT INSERT, Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$26.2400 | Buy Now | |
DISTI #
936010141-MOL
|
TME | 936010141 Min Qty: 5 | 450 |
|
$8.6400 / $8.6410 | Buy Now | |
DISTI #
936010141
|
Avnet Abacus | 10A SAC F ins Crp 10P 16A 250V (Alt: 936010141) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804102227
|
Chip1Stop | Connector Rectangular RoHS: Compliant | 450 |
|
$26.6000 / $27.9000 | Buy Now | |
DISTI #
C1S549804045339
|
Chip1Stop | Connector Rectangular RoHS: Compliant | 450 |
|
$26.3000 / $27.5000 | Buy Now |