Part Details for 936012667 by Molex
Overview of 936012667 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936012667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7816.6453.5-ND
|
DigiKey | GWCONNECT STD-STANDARD, SINGLE L Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$68.5400 / $72.8300 | Buy Now |
DISTI #
26171602
|
Verical | Hood 180° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect® Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$60.6400 / $64.4300 | Buy Now |
DISTI #
Molex 936012667
|
PEI Genesis | 16B STD Hood 2Pgs HC T/E M32 | 73 |
|
Buy Now | |
DISTI #
4253151
|
Farnell | CRIMP TERMINALS RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 36 |
|
$35.1990 | Buy Now |