Part Details for 93603-0076 by Molex
Overview of 93603-0076 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 93603-0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-93603-0076
|
Mouser Electronics | Heavy Duty Power Connectors COMPLETE SET W/CABLE GLAND 7916.7756.5 RoHS: Compliant | 0 |
|
$77.9600 / $96.7400 | Order Now |
DISTI #
MX-93603-0076
|
TME | Connector: HDC, male + female, S-E, PIN: 16, 16+PE, size 16B, metal Min Qty: 1 | 1 |
|
$51.0200 / $87.8600 | Buy Now |